Add To Favorites
Product Overview
Digi-Key Part Number SZMMBZ15VDLT1GOSCT-ND
Quantity Available 11,945
Can ship immediately
Manufacturer

Manufacturer Part Number

SZMMBZ15VDLT1G

Description TVS DIODE 12.8VWM 21.2VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets MMBZ/SZMMBZyyVyLT1G
PCN Design/Specification SOT23 27/Sep/2016
Online Catalog Automotive, AEC-Q101 MMBZxxVxL Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 40W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price 2.32000
  • RA-T2X-38E-ND
Additional Resources
Standard Package ? 1
Other Names SZMMBZ15VDLT1GOSCT

14:25:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21400 2.14
100 0.11330 11.33
500 0.07456 37.28
1,000 0.05069 50.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZMMBZ15VDLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.04439
  • Digi-Reel® ? : SZMMBZ15VDLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,945 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SZMMBZ15VDLT3G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03281
Send Feedback