Add To Favorites
Product Overview
Digi-Key Part Number SURA8160T3GOSCT-ND
Quantity Available 3,390
Can ship immediately
Manufacturer

Manufacturer Part Number

SURA8160T3G

Description DIODE GEN PURP 600V 1A SMA
Expanded Description Diode Standard 600V 1A Surface Mount SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MURA160T3, SURA8160T3G
PCN Assembly/Origin Assembly/Test Site Add 7/Nov/2016
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SURA8160T3GOSCT

21:56:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.58500 5.85
100 0.43670 43.67
500 0.34310 171.55
1,000 0.26513 265.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURA8160T3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.21954
  • Digi-Reel® ? : SURA8160T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback