Add To Favorites
Product Overview
Digi-Key Part Number STK672-520OS-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

STK672-520

Description IC MOTOR DRIVER PAR SIP12
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets STK672-520
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 1.1A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 42 V
Operating Temperature 0°C ~ 105°C (TC)
Mounting Type Through Hole
Package / Case 12-SIP, Formed Leads
Supplier Device Package 12-SIP
 
Additional Resources
Standard Package ? 50
Other Names STK672-520-ND
STK672-520OS
STK672-520OSCT
STK672-520OSCT-ND

01:29:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 4.76000 47.60
100 3.90000 390.00
500 3.32000 1,660.00
1,000 2.80000 2,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback