Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number SPS1M003AOSCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

SPS1M003A

Description WIRELESS SENSOR - FCC
Expanded Description RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Inlay
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SPSx Family
Design Resources Development Tool Selector
Online Catalog SPSx Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Part Status Active
Style Inlay
Technology Passive
Frequency 902MHz ~ 928MHz
Memory Type Read/Write
Writable Memory 128b (EPC)
Standards ISO 18000-6, EPC
Operating Temperature -40°C ~ 85°C
Size / Dimension 99.50mm x 11.12mm
 
Additional Resources
Standard Package ? 1
Other Names SPS1M003AOSCT

08:26:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.90000 11.90
10 10.93300 109.33
100 9.23400 923.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SPS1M003AOSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 7.97500
  • Digi-Reel® ? : SPS1M003AOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback