Add To Favorites
Product Overview
Digi-Key Part Number SMF20AT1GOSCT-ND
Quantity Available 1,556
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF20AT1G

Description TVS ZENER 200W 20V SOD123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMF20AT1GOSCT

00:58:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37300 3.73
25 0.32640 8.16
100 0.27970 27.97
250 0.24236 60.59
500 0.20508 102.54
1,000 0.15847 158.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF20AT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.14028
  • Digi-Reel® ? : SMF20AT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback