Add To Favorites
Product Overview
Digi-Key Part Number SMF12CT1GOSCT-ND
Quantity Available 4,259
Can ship immediately

Factory Stock ?: 66,000
Manufacturer

Manufacturer Part Number

SMF12CT1G

Description TVS DIODE 12VWM 23VC SC88
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SMF05C, 12C, 15C, 24C
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog SMF Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 23V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 40pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZSMF12CT1G-ND SZSMF12CT1G ON Semiconductor Tape & Reel (TR) ? 81,000 - Factory Stock ?
0.06174 9,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMF12CT1GOSCT

20:47:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33900 3.39
100 0.21140 21.14
500 0.14462 72.31
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF12CT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    66,000 - Factory Stock ?
  • Unit Price: 0.09720
  • Digi-Reel® ? : SMF12CT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,259 - Immediate
    66,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback