Add To Favorites
Product Overview
Digi-Key Part Number SMF12AT1GOSCT-ND
Quantity Available 14,748
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF12AT1G

Description TVS DIODE 12VWM 19.9VC SOD123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 10.1A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5747CT-ND SMF12A Littelfuse Inc. Cut Tape (CT) ? 6,127 - Immediate
0.54000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMF12AT1GOSCT

11:55:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF12AT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : SMF12AT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback