Add To Favorites
Product Overview
Digi-Key Part Number SCH1430-TL-WOSCT-ND
Quantity Available 9,023
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

SCH1430-TL-W

Description MOSFET N-CH 20V 2A SCH6
Expanded Description N-Channel 20V 2A (Ta) 800mW (Ta) Surface Mount SOT-563/SCH6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SCH1430
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 128pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Rds On (Max) @ Id, Vgs 125 mOhm @ 1A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-563/SCH6
Package / Case SOT-563, SOT-666
 
Additional Resources
Standard Package ? 1
Other Names SCH1430-TL-WOSCT

21:10:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SCH1430-TL-WOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.11625
  • Digi-Reel® ? : SCH1430-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,023 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback