Add To Favorites
Product Overview
Digi-Key Part Number SBRS8130LT3GOSCT-ND
Quantity Available 4,573
Can ship immediately
Manufacturer

Manufacturer Part Number

SBRS8130LT3G

Description DIODE SCHOTTKY 30V 1A SMB
Expanded Description Diode Schottky 30V 1A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MBRS/SBRS(8)130LT3G
PCN Assembly/Origin Qualification Mold Compound 08/Aug/2014
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 395mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRS8130LT3GOSCT

13:32:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37500 3.75
100 0.25510 25.51
500 0.19132 95.66
1,000 0.14350 143.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRS8130LT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.12771
  • Digi-Reel® ? : SBRS8130LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback