Add To Favorites
Product Overview
Digi-Key Part Number SB01-05C-TB-EOSCT-ND
Quantity Available 4,543
Can ship immediately
Manufacturer

Manufacturer Part Number

SB01-05C-TB-E

Description DIODE SCHOTTKY 50V 100MA 3CP
Expanded Description Diode Schottky 50V 100mA Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SB01-05C
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 15µA @ 25V
Capacitance @ Vr, F 4.4pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SB01-05C-TB-EOSCT

21:14:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30300 3.03
100 0.18910 18.91
500 0.12936 64.68
1,000 0.09950 99.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB01-05C-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08694
  • Digi-Reel® ? : SB01-05C-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback