


SA571DG | |
|---|---|
DigiKey Part Number | SA571DGOS-ND |
Manufacturer | |
Manufacturer Product Number | SA571DG |
Description | IC COMPANDOR 16SOIC |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA571DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Compandor | |
Applications | Consumer Audio, Telecommunication Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 110dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

