Add To Favorites
Product Overview
Digi-Key Part Number P6SMB75AT3GOSCT-ND
Quantity Available 4,900
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

P6SMB75AT3G

Description TVS DIODE 64.1VWM 103VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 5.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 280pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB75AT3GOSCT

01:28:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.32300 3.23
100 0.21980 21.98
500 0.16488 82.44
1,000 0.12366 123.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB75AT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.11006
  • Digi-Reel® ? : P6SMB75AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,900 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback