Add To Favorites
Product Overview
Digi-Key Part Number P6SMB68CAT3GOSCT-ND
Quantity Available 5,085
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

P6SMB68CAT3G

Description TVS DIODE 58.1VWM 92VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 92V
Current - Peak Pulse (10/1000µs) 6.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 155pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB68CAT3GOSCT

19:08:07 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40400 4.04
100 0.27520 27.52
500 0.20642 103.21
1,000 0.15482 154.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB68CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.13233
  • Digi-Reel® ? : P6SMB68CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,085 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback