Add To Favorites
Product Overview
Digi-Key Part Number P6SMB62AT3GOSCT-ND
Quantity Available 7,099
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB62AT3G

Description TVS DIODE 53VWM 85VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 85V
Current - Peak Pulse (10/1000µs) 7.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 335pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB62AT3G-ND SZP6SMB62AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
0.29899 2,500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB62AT3GOSCT

20:16:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.33800 3.38
25 0.28520 7.13
100 0.23220 23.22
250 0.19236 48.09
500 0.15920 79.60
1,000 0.11939 119.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB62AT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.10626
  • Digi-Reel® ? : P6SMB62AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,099 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback