Add To Favorites
Product Overview
Digi-Key Part Number P6SMB22CAT3GOSCT-ND
Quantity Available 5,695
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

P6SMB22CAT3G

Description TVS DIODE 18.8VWM 30.6VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18.8V
Voltage - Breakdown (Min) 20.9V
Voltage - Clamping (Max) @ Ipp 30.6V
Current - Peak Pulse (10/1000µs) 20A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 450pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB22CAT3GOSCT

02:16:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40400 4.04
100 0.27520 27.52
500 0.20642 103.21
1,000 0.15482 154.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB22CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.13233
  • Digi-Reel® ? : P6SMB22CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,695 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback