Add To Favorites
Product Overview
Digi-Key Part Number P6KE36ARLGOSCT-ND
Quantity Available 3,895
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

P6KE36ARLG

Description TVS DIODE 30.8VWM 49.9VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE6.8A Series
P6KE6.8A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Online Catalog P6KE6.8A Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names P6KE36ARLGOSCT

11:51:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36200 3.62
100 0.24650 24.65
500 0.18490 92.45
1,000 0.13867 138.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P6KE36AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,747 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.43000
  • Tape & Reel (TR) ? : P6KE36ARLGOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: 0.12342
Send Feedback