Add To Favorites
Product Overview
Digi-Key Part Number P6KE30ARLGOSCT-ND
Quantity Available 10,572
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

P6KE30ARLG

Description TVS DIODE 25.6VWM 41.4VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE6.8A Series
P6KE6.8A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.4V
Current - Peak Pulse (10/1000µs) 14.4A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names P6KE30ARLGOSCT

13:07:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36200 3.62
100 0.24650 24.65
500 0.18490 92.45
1,000 0.13867 138.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P6KE30AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.43000
  • Tape & Reel (TR) ? : P6KE30ARLGOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.12342
Send Feedback