Add To Favorites
Product Overview
Digi-Key Part Number P6KE12AGOS-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE12AG

Description TVS DIODE 10.2VWM 16.7VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets P6KE6.8A Series
P6KE6.8A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Online Catalog Surmetic™ P6KE Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10.2V
Voltage - Breakdown (Min) 11.4V
Voltage - Clamping (Max) @ Ipp 16.7V
Current - Peak Pulse (10/1000µs) 36A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package Axial
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE12ALFCT-ND P6KE12A Littelfuse Inc. Cut Tape (CT) ? 11,807 - Immediate
0.54000 1
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 0.64000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 1,000
Other Names P6KE12AGOS

10:08:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.37000 3.70
25 0.31160 7.79
100 0.25380 25.38
250 0.21024 52.56
500 0.17400 87.00
1,000 0.13050 130.50
2,500 0.11962 299.06
5,000 0.11238 561.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE12ARLG-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11963
Send Feedback