Add To Favorites
Product Overview
Digi-Key Part Number NVTFS5820NLTWGOSCT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

NVTFS5820NLTWG

Description MOSFET N-CH 60V 37A 8WDFN
Expanded Description N-Channel 60V 11A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NVTFS5820NL
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1462pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 21W (Tc)
Rds On (Max) @ Id, Vgs 11.5 mOhm @ 8.7A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Additional Resources
Standard Package ? 1
Other Names NVTFS5820NLTWGOSCT

01:14:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.08300 10.83
100 0.84430 84.43
500 0.69748 348.74
1,000 0.55064 550.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NVTFS5820NLTWGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.47401
  • Digi-Reel® ? : NVTFS5820NLTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NVTFS5820NLTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.53460
Send Feedback