Add To Favorites
Product Overview
Digi-Key Part Number NUF6001MUT2GOSCT-ND
Quantity Available 4,685
Can ship immediately
Manufacturer

Manufacturer Part Number

NUF6001MUT2G

Description FILTER RC(PI) 100 OHM/17PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100 Ohms, C = 17pF 12-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NUF6001MU
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
Online Catalog NUF6001MU
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency 120MHz (Cutoff)
Attenuation Value -30dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 17pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUF6001MUT2GOSCT

17:08:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.30680 7.67
50 0.29700 14.85
100 0.28710 28.71
250 0.27224 68.06
500 0.22770 113.85
1,000 0.17672 176.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF6001MUT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15300
  • Digi-Reel® ? : NUF6001MUT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback