Add To Favorites
Product Overview
Digi-Key Part Number NTSJ20100CTGOS-ND
Quantity Available 1,283
Can ship immediately

Factory Stock ?: 11,800
Manufacturer

Manufacturer Part Number

NTSJ20100CTG

Description DIODE ARRAY SCHOTTKY 100V TO220F
Expanded Description Diode Array 1 Pair Common Cathode Schottky 100V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 830mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 800µA @ 100V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
 
Additional Resources
Standard Package ? 50
Other Names NTSJ20100CTGOS

23:12:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.77300 7.73
100 0.60290 60.29
500 0.49804 249.02
1,000 0.39320 393.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback