Add To Favorites
Product Overview
Digi-Key Part Number NTD4858NT4GOSCT-ND
Quantity Available 5,219
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD4858NT4G

Description MOSFET N-CH 25V 11.2A DPAK
Expanded Description N-Channel 25V 11.2A (Ta), 73A (Tc) 1.3W (Ta), 54.5W (Tc) Surface Mount DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTD4858N
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 11.2A (Ta), 73A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1563pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.3W (Ta), 54.5W (Tc)
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTD4858NT4GOSCT

07:34:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51800 5.18
100 0.39710 39.71
500 0.31394 156.97
1,000 0.25115 251.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD4858NT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22098
  • Digi-Reel® ? : NTD4858NT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback