Add To Favorites
Product Overview
Digi-Key Part Number NTD20N06LT4GOSCT-ND
Quantity Available 6,731
Can ship immediately
Manufacturer

Manufacturer Part Number

NTD20N06LT4G

Description MOSFET N-CH 60V 20A DPAK
Expanded Description N-Channel 60V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 990pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 1.36W (Ta), 60W (Tj)
Rds On (Max) @ Id, Vgs 48 mOhm @ 10A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTD20N06LT4GOSCT

09:04:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80400 8.04
100 0.62660 62.66
500 0.51764 258.82
1,000 0.40866 408.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTD20N06LT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.37030
  • Digi-Reel® ? : NTD20N06LT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback