Add To Favorites
Product Overview
Digi-Key Part Number NSVMUN5332DW1T1GOSCT-ND
Quantity Available 4,830
Can ship immediately

Factory Stock ?: 57,000
Manufacturer

Manufacturer Part Number

NSVMUN5332DW1T1G

Description TRANS NPN/PNP PREBIAS 0.25W SC88
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MUN5332DW1, NSBC143EPDxx
PCN Design/Specification Green Compound Update 04/Mar/2015
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
 
Additional Resources
Standard Package ? 1
Other Names NSVMUN5332DW1T1GOSCT

17:43:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33600 3.36
100 0.20940 20.94
500 0.14328 71.64
1,000 0.11022 110.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSVMUN5332DW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: 0.09630
  • Digi-Reel® ? : NSVMUN5332DW1T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback