• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NST3906DP6T5GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NST3906DP6T5G

Description TRANS 2PNP 40V 0.2A SOT-963
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NST3906DP6T5G
PCN Design/Specification Wire Bond 01/Dec/2010
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Additional Resources
Standard Package ? 1
Other Names NST3906DP6T5GOSDKR

10:34:32 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NST3906DP6T5GOSTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
    104,000 - Factory Stock ?
  • Unit Price: 0.06516
  • Cut Tape (CT) ? : NST3906DP6T5GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 542 - Immediate
  • Unit Price: 0.38000
Send Feedback