Add To Favorites
Product Overview
Digi-Key Part Number NSM6056MT1GOSCT-ND
Quantity Available 8,890
Can ship immediately
Manufacturer

Manufacturer Part Number

NSM6056MT1G

Description TRANS NPN 40V 0.6A SC74
Expanded Description Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 40V 600mA 250MHz 380mW Surface Mount SC-74
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NSM6056MT1G
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + Zener Diode (Isolated)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 380mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSM6056MT1GOSCT

06:08:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.33000 3.30
100 0.18660 18.66
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSM6056MT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08000
  • Digi-Reel® ? : NSM6056MT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback