Add To Favorites
Product Overview
Digi-Key Part Number NSD16F3T5GOSCT-ND
Quantity Available 15,630
Can ship immediately
Manufacturer

Manufacturer Part Number

NSD16F3T5G

Description DIODE GEN PURP 75V 200MA SOT1123
Expanded Description Diode Standard 75V 200mA (DC) Surface Mount SOT-1123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NSD16F3T5G
PCN Design/Specification Wire Bond 01/Dec/2010
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-1123
Supplier Device Package SOT-1123
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names NSD16F3T5GOSCT

13:32:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28800 2.88
100 0.16330 16.33
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSD16F3T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.06300
  • Digi-Reel® ? : NSD16F3T5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback