Add To Favorites
Product Overview
Digi-Key Part Number NSBC113EPDXV6T1GOSCT-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

NSBC113EPDXV6T1G

Description TRANS PREBIAS NPN/PNP SOT563
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MUN5330DW1, NSBC113EPDXV6
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 1k
DC Current Gain (hFE) (Min) @ Ic, Vce 3 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 500mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names NSBC113EPDXV6T1GOSCT

03:59:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSBC113EPDXV6T1GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : NSBC113EPDXV6T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback