Add To Favorites
Product Overview
Digi-Key Part Number NS6A5.0AFT3GOSCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NS6A5.0AFT3G

Description TVS DIODE 5VWM 9.2VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 65.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2700pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMA-FL
 
Additional Resources
Standard Package ? 1
Other Names NS6A5.0AFT3GOSCT

13:03:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.36000 3.60
25 0.30400 7.60
100 0.24730 24.73
250 0.20492 51.23
500 0.16958 84.79
1,000 0.12719 127.19
2,500 0.11659 291.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NS6A5.0AFT3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10633
  • Digi-Reel® ? : NS6A5.0AFT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback