Add To Favorites
Product Overview
Digi-Key Part Number NRVTS560EMFST1GOSCT-ND
Quantity Available 4,148
Can ship immediately
Manufacturer

Manufacturer Part Number

NRVTS560EMFST1G

Description DIODE SCHOTTKY 5A 60V 8DFN
Expanded Description Diode Schottky 60V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets NRVTS560EMFS
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 610mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN, 5 Leads
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NRVTS560EMFST1GOSCT

09:41:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37700 3.77
100 0.25640 25.64
500 0.19232 96.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVTS560EMFST1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14004
  • Digi-Reel® ? : NRVTS560EMFST1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback