Add To Favorites
Product Overview
Digi-Key Part Number NRVBA160T3GOSCT-ND
Quantity Available 9,376
Can ship immediately
Manufacturer

Manufacturer Part Number

NRVBA160T3G

Description DIODE SCHOTTKY 60V 1A SMA
Expanded Description Diode Schottky 60V 1A Surface Mount SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MBRA160T3G, NRVBA160T3G
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 510mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NRVBA160T3GOSCT

11:34:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54900 5.49
100 0.42090 42.09
500 0.33270 166.35
1,000 0.26616 266.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVBA160T3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21803
  • Digi-Reel® ? : NRVBA160T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback