Add To Favorites
Product Overview
Digi-Key Part Number NLV17SZ125DFT2GOSCT-ND
Quantity Available 6,460
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV17SZ125DFT2G

Description IC BUFFER SGL NONINV 3ST SC70-5
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NL17SZ125
Online Catalog 17SZ
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100, 17SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
Additional Resources
Standard Package ? 1
Other Names NLV17SZ125DFT2GOSCT

11:05:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38200 3.82
100 0.28550 28.55
500 0.22434 112.17
1,000 0.17335 173.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLV17SZ125DFT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.15345
  • Digi-Reel® ? : NLV17SZ125DFT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,460 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NLV17SZ125DFT1G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 99,000 - Factory Stock ?
  • Unit Price: 0.12276
Send Feedback