Add To Favorites
Product Overview
Digi-Key Part Number NLAS4599DFT2GOSCT-ND
Quantity Available 6,418
Can ship immediately
Manufacturer

Manufacturer Part Number

NLAS4599DFT2G

Description IC SWITCH SPDT SC88
Expanded Description 1 Circuit IC Switch 2:1 25 Ohm SC-88/SC70-6/SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NL(V)AS4599
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 8ns
-3db Bandwidth 220MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NLAS4599DFT2GOSCT

18:32:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33400 3.34
100 0.22740 22.74
500 0.17056 85.28
1,000 0.12793 127.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NLAS4599DFT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.11385
  • Digi-Reel® ? : NLAS4599DFT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback