• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NL17SZ04XV5T2GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NL17SZ04XV5T2G

Description Inverter IC 1 Channel SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NL17SZ04
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Manufacturer

ON Semiconductor

Series 17SZ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-553
Package / Case SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NL17SZ04XV5T2GOSDKR

15:16:08 12/3/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL17SZ04XV5T2GOSTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
    52,000 - Factory Stock ?
  • Unit Price: 0.08520
  • Cut Tape (CT) ? : NL17SZ04XV5T2GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,332 - Immediate
  • Unit Price: 0.47000
Send Feedback