Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number NL17SZ04XV5T2GOSCT-ND
Quantity Available 5,332
Can ship immediately
Manufacturer

Manufacturer Part Number

NL17SZ04XV5T2G

Description IC INVERTER SINGLE SOT553
Expanded Description Inverter IC 1 Channel SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NL17SZ04
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 17SZ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-553
Package / Case SOT-553
 
Additional Resources
Standard Package ? 1
Other Names NL17SZ04XV5T2GOSCT

16:21:57 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35100 3.51
100 0.19880 19.88
500 0.13164 65.82
1,000 0.10092 100.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NL17SZ04XV5T2GOSTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08520
Send Feedback