• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NIS1161MTTAGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NIS1161MTTAG

Description TVS DIODE 5VWM 26VC 6WDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NIV1161, NIS1161
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 16.5V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, HDMI
Capacitance @ Frequency 0.65pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names NIS1161MTTAGOSCT

13:35:19 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NIS1161MTTAGOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 372,000 - Factory Stock ?
  • Unit Price: 0.26100
Send Feedback