Add To Favorites
Product Overview
Digi-Key Part Number NGTB40N60IHLWGOS-ND
Quantity Available 178
Can ship immediately

Factory Stock ?: 137,250
Manufacturer

Manufacturer Part Number

NGTB40N60IHLWG

Description IGBT 600V 40A TO247
Expanded Description IGBT Trench Field Stop 600V 80A 250W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NGTB40N60IHLWG
Featured Product On Semi - FL2 Series Field Stop 2 IGBTs
PCN Design/Specification FPCN20461X 27/nov/2015
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 200A
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A
Power - Max 250W
Switching Energy 400µJ (off)
Input Type Standard
Gate Charge 130nC
Td (on/off) @ 25°C 70ns/140ns
Test Condition 400V, 40A, 10 Ohm, 15V
Reverse Recovery Time (trr) 400ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 30
Other Names NGTB40N60IHLWG-ND

04:09:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 4.48
10 4.02200 40.22
100 3.29550 329.55
500 2.80540 1,402.70
1,000 2.36600 2,366.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback