Add To Favorites
Product Overview
Digi-Key Part Number NGTB25N120LWGOS-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

NGTB25N120LWG

Description IGBT 1200V 50A 192W TO247-3
Expanded Description IGBT Trench Field Stop 1200V 50A 192W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 50A
Current - Collector Pulsed (Icm) 200A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 25A
Power - Max 192W
Switching Energy 3.4mJ (on), 800µJ (off)
Input Type Standard
Gate Charge 200nC
Td (on/off) @ 25°C 89ns/235ns
Test Condition 600V, 25A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 30
Other Names NGTB25N120LWG-ND
NGTB25N120LWGOS

08:16:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.14200 31.42
100 2.57400 257.40
500 2.19120 1,095.60
1,000 1.84800 1,848.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback