Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NGTB15N120FLWGOS-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

NGTB15N120FLWG

Description IGBT 1200V 15A TO247-3
Expanded Description IGBT 1200V 30A 156W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NGTB15N120FLWG
Featured Product On Semi - FL2 Series Field Stop 2 IGBTs
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Not For New Designs
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 30A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A
Power - Max 156W
Switching Energy 1.17mJ (on), 550µJ (off)
Input Type Standard
Gate Charge 150nC
Td (on/off) @ 25°C 72ns/168ns
Test Condition 600V, 15A, 10 Ohm, 15V
Reverse Recovery Time (trr) 166ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names NGTB15N120FLWG-ND
NGTB15N120FLWGOS

10:34:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 4.08
10 3.66500 36.65
100 3.00300 300.30
500 2.55640 1,278.20
1,000 2.15600 2,156.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback