Add To Favorites
Product Overview
Digi-Key Part Number NDUL09N150CGOS-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 3,930
Manufacturer

Manufacturer Part Number

NDUL09N150CG

Description MOSFET N-CH 1500V 9A TO3PF-3
Expanded Description N-Channel 1500V (1.5kV) 9A (Ta) 3W (Ta), 78W (Tc) TO-3PF-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NDUL09N150C
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1500V (1.5kV)
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 114nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2025pF @ 30V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 3W (Ta), 78W (Tc)
Rds On (Max) @ Id, Vgs 3 Ohm @ 3A, 10V
Operating Temperature 150°C (TJ)
Supplier Device Package TO-3PF-3
Package / Case TO-3P-3 Full Pack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names NDUL09N150CGOS

06:10:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.66000 9.66
10 8.73000 87.30
100 7.22750 722.75
500 6.29358 3,146.79
1,000 5.48151 5,481.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback