Add To Favorites
Product Overview
Digi-Key Part Number NDT02N40T1GOSCT-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

NDT02N40T1G

Description MOSFET N-CH 400V 0.4A SOT223
Expanded Description N-Channel 400V 400mA (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets NDD02N40, NDT02N40
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 400mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 121pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Tc)
Rds On (Max) @ Id, Vgs 5.5 Ohm @ 220mA, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NDT02N40T1GOSCT

04:09:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.52700 5.27
100 0.39370 39.37
500 0.30930 154.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NDT02N40T1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.23205
  • Digi-Reel® ? : NDT02N40T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback