Add To Favorites
Product Overview
Digi-Key Part Number NCV890201MWTXGOSCT-ND
Quantity Available 5,718
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV890201MWTXG

Description IC REG BUCK ADJ 2A 10-DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NCV890201
NCV890201 Overview
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 34V
Current - Output 2A
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV890201MWTXGOSCT

20:33:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.24800 32.48
100 2.66130 266.13
500 2.26548 1,132.74
1,000 1.91065 1,910.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV890201MWTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.76225
  • Digi-Reel® ? : NCV890201MWTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback