Add To Favorites
Product Overview
Digi-Key Part Number NCV8177AMX120TCGOSCT-ND
Quantity Available 5,900
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

NCV8177AMX120TCG

Description IC REG LDO 1.2V 0.5A 4XDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 4-XDFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NCV8177
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.6 V ~ 5.5 V
Current - Limit (Min) 510mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV8177AMX120TCGOSCT

06:42:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.32000 3.20
100 0.21750 21.75
500 0.16316 81.58
1,000 0.12236 122.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8177AMX120TCGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.10890
  • Digi-Reel® ? : NCV8177AMX120TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback