Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NCV8170BXV310T2GOSTR-ND
Quantity Available 0

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

NCV8170BXV310T2G

Description IC REG LDO 3.1V 0.15A SOT563-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 150mA SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.1V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 4,000
Other Names NCV8170BXV310T2G-ND
NCV8170BXV310T2GOSTR

16:12:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.16275 651.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback