• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NCV8170BXV310T2GOSDKR-ND
Quantity Available 0

Factory Stock ?: 52,000
Manufacturer

Manufacturer Part Number

NCV8170BXV310T2G

Description IC REG LDO 3.1V 0.15A SOT563-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 150mA SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCV8170
Design Resources Development Tool Selector
Featured Product NCV8170 LDO Regulator
PCN Assembly/Origin Test Location Addition 02/Jun/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 3.1V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names NCV8170BXV310T2GOSDKR

06:30:49 1/18/2017

Send Feedback