Add To Favorites
Product Overview
Digi-Key Part Number NCV7351D13R2GOSCT-ND
Quantity Available 3,035
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV7351D13R2G

Description IC CAN TXRX HS LP VIO 8SOIC
Expanded Description 1/1 Transceiver Half CAN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets NCV7351
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV7351D13R2GOSCT

12:54:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7351D13R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.37800
  • Digi-Reel® ? : NCV7351D13R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback