Add To Favorites
Product Overview
Digi-Key Part Number NCV5661MN33T2GOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV5661MN33T2G

Description IC REG LDO 3.3V 1A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets NCP,NCV5661
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 1V @ 1A
Number of Regulators 1
Voltage - Input Up to 9V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names NCV5661MN33T2GOSCT

17:44:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.43300 14.33
100 1.11700 111.70
500 0.92274 461.37
1,000 0.72848 728.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV5661MN33T2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.66010
  • Digi-Reel® ? : NCV5661MN33T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback