Add To Favorites
Product Overview
Digi-Key Part Number NCV51411PWR2GOSCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV51411PWR2G

Description IC REG BUCK ADJ 1.5A 16SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCV51411
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.27V
Voltage - Output (Max) 38V
Current - Output 1.5A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCV51411PWR2GOSCT

07:01:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.54900 25.49
100 2.08880 208.88
500 1.77820 889.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV51411PWR2GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.45600
Send Feedback