Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number NCV4949APDR2GOSCT-ND
Quantity Available 1,430
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV4949APDR2G

Description IC REG LDO 5V 0.1A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets NCV4949A
Design Resources Development Tool Selector
PCN Design/Specification NCV4949A/D Datasheet Update 29/Oct/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.3V @ 100mA
Number of Regulators 1
Voltage - Input Up to 28V
Current - Limit (Min) 105mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 1
Other Names NCV4949APDR2GOSCT

10:25:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.91100 19.11
100 1.53570 153.57
500 1.26176 630.88
1,000 1.04545 1,045.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV4949APDR2GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.94500
Send Feedback