Add To Favorites
Product Overview
Digi-Key Part Number NCP81246MNTXGOSCT-ND
Quantity Available 2,430
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81246MNTXG

Description IC CTLR/CONV INTEL IMVP8 52QFN
Expanded Description - Controller/Converter, Intel IMVP8 Voltage Regulator IC 4 Output 52-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP81246
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller/Converter, Intel IMVP8
Voltage - Input 4.5 V ~ 25 V
Number of Outputs 4
Voltage - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 52-VFQFN Exposed Pad
Supplier Device Package 52-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names NCP81246MNTXGOSCT

02:53:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.22700 22.27
100 1.79020 179.02
500 1.47084 735.42
1,000 1.21870 1,218.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81246MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.10160
  • Digi-Reel® ? : NCP81246MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback